Dormer Tap Set HSS 3-Piece #4 UNC Thread

RS Stock No.: 241-4265Brand: DormerManufacturers Part No.: E515 NO.4 X 40 SET
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Thread Size

#4 UNC

Set Type

Threading Tap Set

Type

Straight Flute

Number of Pieces

3

Material

HSS

Country of Origin

Sweden

Product details

HSS Straight Flute UNC Hand Tap (E515)

HSS straight flute hand tap for producing UNC threads in most materials.

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish

Standards

Manufactured to ISO529.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer Tap Set HSS 3-Piece #4 UNC Thread

P.O.A.

Dormer Tap Set HSS 3-Piece #4 UNC Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Thread Size

#4 UNC

Set Type

Threading Tap Set

Type

Straight Flute

Number of Pieces

3

Material

HSS

Country of Origin

Sweden

Product details

HSS Straight Flute UNC Hand Tap (E515)

HSS straight flute hand tap for producing UNC threads in most materials.

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish

Standards

Manufactured to ISO529.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

You may be interested in