Technical documents
Specifications
Brand
DormerSet Type
Flute Hand Tap
Type
Straight Flute Hand Tap
Thread Standard
UNC
Overall Length
102 mm
Material
High Speed Steel
Country of Origin
Brazil
Stock information temporarily unavailable.
P.O.A.
Dormer Threading Tap, UNC Standard
1
P.O.A.
Dormer Threading Tap, UNC Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DormerSet Type
Flute Hand Tap
Type
Straight Flute Hand Tap
Thread Standard
UNC
Overall Length
102 mm
Material
High Speed Steel
Country of Origin
Brazil