Dormer Threading Tap, UNC Standard

RS Stock No.: 272-9247Brand: DormerManufacturers Part No.: E5158-32NO3
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Set Type

Flute Hand Tap

Type

Straight Flute Hand Tap

Thread Standard

UNC

Overall Length

53 mm

Material

High Speed Steel

Country of Origin

Brazil

Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap, UNC Standard

P.O.A.

Dormer Threading Tap, UNC Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Set Type

Flute Hand Tap

Type

Straight Flute Hand Tap

Thread Standard

UNC

Overall Length

53 mm

Material

High Speed Steel

Country of Origin

Brazil