Dormer Tap Set, 1/2-20 UNF Thread, 20in Pitch, UNF Standard, Hand Tap

RS Stock No.: 241-5145Brand: DormerManufacturers Part No.: E524 1/2 X 20 SET
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Set Type

Threading Tap Set

Thread Size

1/2-20 UNF

Type

Straight Flute

Pitch

20in

Thread Standard

UNF

Thread Direction

Right Hand

Overall Length

89 mm

Number of Pieces

3

Shank Standard

ISO

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

1/2 in

Shank Type

Straight

Class of Fit

2B

Product details

E524 Straight Flute UNF

HSS straight flute hand tap for producing UNF threads in most materials.

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish

Standards

Manufactured to ISO529.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

Stock information temporarily unavailable.

P.O.A.

Dormer Tap Set, 1/2-20 UNF Thread, 20in Pitch, UNF Standard, Hand Tap

P.O.A.

Dormer Tap Set, 1/2-20 UNF Thread, 20in Pitch, UNF Standard, Hand Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Set Type

Threading Tap Set

Thread Size

1/2-20 UNF

Type

Straight Flute

Pitch

20in

Thread Standard

UNF

Thread Direction

Right Hand

Overall Length

89 mm

Number of Pieces

3

Shank Standard

ISO

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

1/2 in

Shank Type

Straight

Class of Fit

2B

Product details

E524 Straight Flute UNF

HSS straight flute hand tap for producing UNF threads in most materials.

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish

Standards

Manufactured to ISO529.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)