Dormer Threading Tap High Speed Steel BSW Standard

RS Stock No.: 272-9273Brand: DormerManufacturers Part No.: E5313/8NO3
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Set Type

Flute Hand Tap

Type

Straight Flute Hand Tap

Thread Standard

BSW

Overall Length

80 mm

Material

High Speed Steel

Country of Origin

India

P.O.A.

Dormer Threading Tap High Speed Steel BSW Standard

P.O.A.

Dormer Threading Tap High Speed Steel BSW Standard

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dormer

Set Type

Flute Hand Tap

Type

Straight Flute Hand Tap

Thread Standard

BSW

Overall Length

80 mm

Material

High Speed Steel

Country of Origin

India