Dormer Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard, Machine Tap

RS Stock No.: 752-5297Brand: DormerManufacturers Part No.: EX00M10
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Thread Size

M10

Set Type

Threading Tap

Type

Spiral Flute

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

100 mm

Hand/Machine Tap

Machine Tap

Material

HSS-E

Shank Diameter

10 mm

Country of Origin

Sweden

Product details

HSS-XS1 Spiral Flute Tap (EX006H)

Multi-application machine spiral flute taps.

Superb productivity in a wide range of materials
Short thread length for low torque & better chip evacuation
High speed cobalt steel with gold coating
Metric coarse construction with right hand cut

Standards

DIN 371-376

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard, Machine Tap

P.O.A.

Dormer Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard, Machine Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Thread Size

M10

Set Type

Threading Tap

Type

Spiral Flute

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

100 mm

Hand/Machine Tap

Machine Tap

Material

HSS-E

Shank Diameter

10 mm

Country of Origin

Sweden

Product details

HSS-XS1 Spiral Flute Tap (EX006H)

Multi-application machine spiral flute taps.

Superb productivity in a wide range of materials
Short thread length for low torque & better chip evacuation
High speed cobalt steel with gold coating
Metric coarse construction with right hand cut

Standards

DIN 371-376

You may be interested in