Dormer Threading Tap HSS-E 1-Piece 1.0mm Pitch Metric Standard Machine Tap M7 Thread

RS Stock No.: 752-5284Brand: DormerManufacturers Part No.: EX00M7
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Set Type

Threading Tap

Thread Size

M7

Type

Spiral Flute

Pitch

1.0mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

80 mm

Hand/Machine Tap

Machine Tap

Material

HSS-E

Shank Diameter

7 mm

Country of Origin

Sweden

Product details

HSS-XS1 Spiral Flute Tap (EX006H)

Multi-application machine spiral flute taps.

Superb productivity in a wide range of materials
Short thread length for low torque & better chip evacuation
High speed cobalt steel with gold coating
Metric coarse construction with right hand cut

Standards

DIN 371-376

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap HSS-E 1-Piece 1.0mm Pitch Metric Standard Machine Tap M7 Thread

P.O.A.

Dormer Threading Tap HSS-E 1-Piece 1.0mm Pitch Metric Standard Machine Tap M7 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Set Type

Threading Tap

Thread Size

M7

Type

Spiral Flute

Pitch

1.0mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

80 mm

Hand/Machine Tap

Machine Tap

Material

HSS-E

Shank Diameter

7 mm

Country of Origin

Sweden

Product details

HSS-XS1 Spiral Flute Tap (EX006H)

Multi-application machine spiral flute taps.

Superb productivity in a wide range of materials
Short thread length for low torque & better chip evacuation
High speed cobalt steel with gold coating
Metric coarse construction with right hand cut

Standards

DIN 371-376

You may be interested in