Technical documents
Specifications
Brand
DormerHead Diameter
26mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
67 mm
Number of Pieces
1
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Dormer HSS Countersink, 26mm Head, 3 Flute(s), 90°, 1 Piece(s)
1
P.O.A.
Dormer HSS Countersink, 26mm Head, 3 Flute(s), 90°, 1 Piece(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DormerHead Diameter
26mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
67 mm
Number of Pieces
1
Country of Origin
France