Technical documents
Specifications
Brand
DormerHead Diameter
6.3mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
45 mm
Number of Pieces
1
Shank Diameter
5 mm
Stock information temporarily unavailable.
P.O.A.
Dormer HSS Drill Bit, 6.3mm Head, 3 Flute(s), 90°, 1 Piece(s)
1
P.O.A.
Dormer HSS Drill Bit, 6.3mm Head, 3 Flute(s), 90°, 1 Piece(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DormerHead Diameter
6.3mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
45 mm
Number of Pieces
1
Shank Diameter
5 mm