Technical documents
Specifications
Brand
DormerMaximum Die Size
M10
Minimum Tap Size
M3
Maximum Tap Size
M10
Minimum Die Size
M3
Number of Pieces
27
Thread Standard
Metric
Set Contents
Taps & Dies
Material
HSS
Hand/Machine Tap
Hand Tap
Country of Origin
United Kingdom
Product details
Medium Size Tap & Die Set
All sets contain matching taps and dies
All metric utilise 13/16in and 1in diecasts
Imperial set utilises 1in and 1 1/2in diecasts
Supplied with
Case & die stock
Standards
Taps to BS949/ISO529
Dies to BS1127
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DormerMaximum Die Size
M10
Minimum Tap Size
M3
Maximum Tap Size
M10
Minimum Die Size
M3
Number of Pieces
27
Thread Standard
Metric
Set Contents
Taps & Dies
Material
HSS
Hand/Machine Tap
Hand Tap
Country of Origin
United Kingdom
Product details
Medium Size Tap & Die Set
All sets contain matching taps and dies
All metric utilise 13/16in and 1in diecasts
Imperial set utilises 1in and 1 1/2in diecasts
Supplied with
Case & die stock
Standards
Taps to BS949/ISO529
Dies to BS1127