Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dormer 12-Piece Tap & Die Set, M2 - M6 Taps, M2 - M6 Dies

RS Stock No.: 224-4612Brand: DormerManufacturers Part No.: L120 8BSW
brand-logo
View all in Threading Tap & Die Sets

Technical documents

Specifications

Brand

Dormer

Maximum Die Size

M6

Minimum Tap Size

M2

Maximum Tap Size

M6

Minimum Die Size

M2

Number of Pieces

12

Set Contents

Tap (x6); Die (x6)

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Dormer 12-Piece Tap & Die Set, M2 - M6 Taps, M2 - M6 Dies

P.O.A.

Dormer 12-Piece Tap & Die Set, M2 - M6 Taps, M2 - M6 Dies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Maximum Die Size

M6

Minimum Tap Size

M2

Maximum Tap Size

M6

Minimum Die Size

M2

Number of Pieces

12

Set Contents

Tap (x6); Die (x6)

Country of Origin

United Kingdom