Technical documents
Specifications
Brand
DormerBlade Use
Deburring
Burr Shape
Cylinder
Maximum Capacity
9.6mm
Blade Material
Carbide
Series
P701
Overall Length
64.0 mm
Country of Origin
Ireland
Stock information temporarily unavailable.
P.O.A.
Dormer P701 Series Cylinder Burr, 9.6mm Capacity, Carbide Blade
1
P.O.A.
Dormer P701 Series Cylinder Burr, 9.6mm Capacity, Carbide Blade
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DormerBlade Use
Deburring
Burr Shape
Cylinder
Maximum Capacity
9.6mm
Blade Material
Carbide
Series
P701
Overall Length
64.0 mm
Country of Origin
Ireland