Dormer End Mill, 16mm Cutter, Solid Carbide, 16 mm Shank, 32mm Cut

RS Stock No.: 455-8389Brand: DormerManufacturers Part No.: S007 16MM
brand-logo
View all in End Mills

Technical documents

Specifications

Brand

Dormer

Cutter Diameter

16mm

Cut Length

32mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

92 mm

Shank Type

Plain

Shank Diameter

16 mm

Centre Cutting

Yes

Diameter Tolerance

h10

Stock information temporarily unavailable.

P.O.A.

Dormer End Mill, 16mm Cutter, Solid Carbide, 16 mm Shank, 32mm Cut

P.O.A.

Dormer End Mill, 16mm Cutter, Solid Carbide, 16 mm Shank, 32mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Cutter Diameter

16mm

Cut Length

32mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

92 mm

Shank Type

Plain

Shank Diameter

16 mm

Centre Cutting

Yes

Diameter Tolerance

h10