Technical documents
Specifications
Brand
DormerCutter Diameter
2mm
Cut Length
7mm
Number Of Flutes
4
Material
K10 Solid Tungsten Carbide
Overall Length
57 mm
Shank Type
Weldon
Shank Diameter
6 mm
Centre Cutting
Yes
Diameter Tolerance
h10
Stock information temporarily unavailable.
P.O.A.
Dormer End Mill, 2mm Cutter, K10 Solid Tungsten Carbide, 6 mm Shank, 7mm Cut
1
P.O.A.
Dormer End Mill, 2mm Cutter, K10 Solid Tungsten Carbide, 6 mm Shank, 7mm Cut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DormerCutter Diameter
2mm
Cut Length
7mm
Number Of Flutes
4
Material
K10 Solid Tungsten Carbide
Overall Length
57 mm
Shank Type
Weldon
Shank Diameter
6 mm
Centre Cutting
Yes
Diameter Tolerance
h10