Dormer End Mill, 6mm Cutter, K10 Solid Tungsten Carbide, 6 mm Shank, 13mm Cut

RS Stock No.: 343-1148Brand: DormerManufacturers Part No.: S275 6MM
brand-logo
View all in End Mills

Technical documents

Specifications

Brand

Dormer

Cutter Diameter

6mm

Cut Length

13mm

Number Of Flutes

4

Material

K10 Solid Tungsten Carbide

Overall Length

57 mm

Shank Type

Weldon

Shank Diameter

6 mm

Centre Cutting

Yes

Diameter Tolerance

h10

Stock information temporarily unavailable.

P.O.A.

Dormer End Mill, 6mm Cutter, K10 Solid Tungsten Carbide, 6 mm Shank, 13mm Cut

P.O.A.

Dormer End Mill, 6mm Cutter, K10 Solid Tungsten Carbide, 6 mm Shank, 13mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Cutter Diameter

6mm

Cut Length

13mm

Number Of Flutes

4

Material

K10 Solid Tungsten Carbide

Overall Length

57 mm

Shank Type

Weldon

Shank Diameter

6 mm

Centre Cutting

Yes

Diameter Tolerance

h10