Technical documents
Specifications
Brand
DormerCutter Diameter
2.5mm
Cut Length
9mm
Number Of Flutes
4
Material
Solid Carbide
Overall Length
38 mm
Shank Type
Plain
Shank Diameter
3 mm
Centre Cutting
Yes
Diameter Tolerance
h12
Country of Origin
Brazil
Product details
Dormer S904 Series MC-X Carbide Universal 4 Flute End Mills
Introducing the Dormer's multi-application MC-X solid carbide end mills cutters that are manufactured from micro-grain, high-quality carbide to provide increased hardness and toughness for excellent wear-resistance and long tool life. The flute geometry of the 4 flute cutters is capable of contouring (semi-finishing and finishing), profile milling, ramping and slotting operations. All the cutters are centre cutting and have a robust chamfer design on the end teeth to reduce chipping, particularly important on materials with low machinability. As the MC-X cutters are multi-application one tool can be used in many different materials, which helps to further reduce costs and inventory. Flutes designed for optimum tool life, good swarf evacuation and continuous, trouble-free machining operation.
Dormer S904 series MC-X Carbide 4 Flute End Mills are available in a range of sizes from 2 mm to 20 mm:
S904 CARBIDE End Mill 2.0 mm - 666-6681
S904 CARBIDE End Mill 2.5 mm - 666-6690
S904 CARBIDE End Mill 3.0 mm - 666-6693
S904 CARBIDE End Mill 4.0 mm - 666-6697
S904 CARBIDE End Mill 5.0 mm - 666-6707
S904 CARBIDE End Mill 6.0 mm - 666-6700
S904 CARBIDE End Mill 7.0 mm - 666-6704
S904 CARBIDE End Mill 8.0 mm - 666-6713
S904 CARBIDE End Mill 9.0 mm - 666-6716
S904 CARBIDE End Mill 10.0 mm - 666-6710
S904 CARBIDE End Mill 12.0 mm - 666-6729
S904 CARBIDE End Mill 14.0 mm - 666-6722
S904 CARBIDE End Mill 16.0 mm - 666-6726
S904 CARBIDE End Mill 18.0 mm - 666-6735
S904 CARBIDE End Mill 20.0 mm - 666-6738
Features and Benefits:
Micrograin carbide, with high hardness and toughness properties, for excellent wear resistance and long tool life
Reinforced end teeth to reduce chipping, particularly important on materials with low machinability
Flutes designed for good swarf evacuation and a continuous, trouble-free machining operation
30º right-hand helix
Stable design for contouring (semi-finishing and finishing), ramping and slotting operations
Bright finished surface
Multi-application – one tool for milling in many materials, with the added benefit of reduced inventory
Approvals and Certification:
Shank - DIN6535 HA
Typical Applications:
The end mill removes material by their movement within the milling machine or from the cutters shape. The number of flutes (spirals on the end mill) give different results e.g.:
2 flute design allows for more chip carrying capacity and is used primarily in slotting and pocketing non-ferrous materials
3 flute design have the same flute space as two flutes, but also have a larger cross-section for greater strength. They are used for pocketing and slotting ferrous and nonferrous materials.
4, 5, 6 and 8 flute designs allow for faster feed rates, but due to the reduced flute space, chip removal may be a problem. They produce a much finer finish than two and three flute tools. Ideal for peripheral and finish milling.
End mills are used for:
profiling
milling,
side milling
face milling,
tracer milling,
plunge milling
ramping
semi-finishing
finishing
FAQs:
What is this end mill made from?
The MC-X series end mills from Dormer are manufactured from a high-quality carbide.
Are carbide end mills better than HSS?
Carbide end mills provide better rigidity and can be run 2-3X faster than HSS.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DormerCutter Diameter
2.5mm
Cut Length
9mm
Number Of Flutes
4
Material
Solid Carbide
Overall Length
38 mm
Shank Type
Plain
Shank Diameter
3 mm
Centre Cutting
Yes
Diameter Tolerance
h12
Country of Origin
Brazil
Product details
Dormer S904 Series MC-X Carbide Universal 4 Flute End Mills
Introducing the Dormer's multi-application MC-X solid carbide end mills cutters that are manufactured from micro-grain, high-quality carbide to provide increased hardness and toughness for excellent wear-resistance and long tool life. The flute geometry of the 4 flute cutters is capable of contouring (semi-finishing and finishing), profile milling, ramping and slotting operations. All the cutters are centre cutting and have a robust chamfer design on the end teeth to reduce chipping, particularly important on materials with low machinability. As the MC-X cutters are multi-application one tool can be used in many different materials, which helps to further reduce costs and inventory. Flutes designed for optimum tool life, good swarf evacuation and continuous, trouble-free machining operation.
Dormer S904 series MC-X Carbide 4 Flute End Mills are available in a range of sizes from 2 mm to 20 mm:
S904 CARBIDE End Mill 2.0 mm - 666-6681
S904 CARBIDE End Mill 2.5 mm - 666-6690
S904 CARBIDE End Mill 3.0 mm - 666-6693
S904 CARBIDE End Mill 4.0 mm - 666-6697
S904 CARBIDE End Mill 5.0 mm - 666-6707
S904 CARBIDE End Mill 6.0 mm - 666-6700
S904 CARBIDE End Mill 7.0 mm - 666-6704
S904 CARBIDE End Mill 8.0 mm - 666-6713
S904 CARBIDE End Mill 9.0 mm - 666-6716
S904 CARBIDE End Mill 10.0 mm - 666-6710
S904 CARBIDE End Mill 12.0 mm - 666-6729
S904 CARBIDE End Mill 14.0 mm - 666-6722
S904 CARBIDE End Mill 16.0 mm - 666-6726
S904 CARBIDE End Mill 18.0 mm - 666-6735
S904 CARBIDE End Mill 20.0 mm - 666-6738
Features and Benefits:
Micrograin carbide, with high hardness and toughness properties, for excellent wear resistance and long tool life
Reinforced end teeth to reduce chipping, particularly important on materials with low machinability
Flutes designed for good swarf evacuation and a continuous, trouble-free machining operation
30º right-hand helix
Stable design for contouring (semi-finishing and finishing), ramping and slotting operations
Bright finished surface
Multi-application – one tool for milling in many materials, with the added benefit of reduced inventory
Approvals and Certification:
Shank - DIN6535 HA
Typical Applications:
The end mill removes material by their movement within the milling machine or from the cutters shape. The number of flutes (spirals on the end mill) give different results e.g.:
2 flute design allows for more chip carrying capacity and is used primarily in slotting and pocketing non-ferrous materials
3 flute design have the same flute space as two flutes, but also have a larger cross-section for greater strength. They are used for pocketing and slotting ferrous and nonferrous materials.
4, 5, 6 and 8 flute designs allow for faster feed rates, but due to the reduced flute space, chip removal may be a problem. They produce a much finer finish than two and three flute tools. Ideal for peripheral and finish milling.
End mills are used for:
profiling
milling,
side milling
face milling,
tracer milling,
plunge milling
ramping
semi-finishing
finishing
FAQs:
What is this end mill made from?
The MC-X series end mills from Dormer are manufactured from a high-quality carbide.
Are carbide end mills better than HSS?
Carbide end mills provide better rigidity and can be run 2-3X faster than HSS.