Technical documents
Specifications
Brand
Dow CorningColour
Transparent
Sealant Type
Silicone Sealant
Application
Insulation, Pipe Sealing, Sealing, Trunking Sealing
Package Size
78 g
Package Type
Injector
Minimum Operating Temperature
-40°C
Food Processing Safe
No
Maximum Operating Temperature
+150°C
Chemical Type
Acetoxy
Physical Properties
Non-Flammable
Trade Name
Geobond Marine
Cure Time
24 (3 mm h@ 23 °C)
Product Form
Paste
Operating Temperature Range
-40 → +150 °C
Product details
Dow Corning Marine
High grade Marine silicone sealant for creating watertight cosmetic seals
Suitable for applications above and below waterline
Appllications include sealing around portholes and hatches, sealing trunking or locking nuts and bolts against vibration
Quick skin, tack free and cure characteristics
Unrivalled adhesion to porous and non porous substrates
Excellent weathering characteristics including fresh/salt water, UV and Ozone
Good temperature accommodation -55°C to 150°C
Highly flexible and abrasion resistant
Standards
Manufactured under ISO9001
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Dow CorningColour
Transparent
Sealant Type
Silicone Sealant
Application
Insulation, Pipe Sealing, Sealing, Trunking Sealing
Package Size
78 g
Package Type
Injector
Minimum Operating Temperature
-40°C
Food Processing Safe
No
Maximum Operating Temperature
+150°C
Chemical Type
Acetoxy
Physical Properties
Non-Flammable
Trade Name
Geobond Marine
Cure Time
24 (3 mm h@ 23 °C)
Product Form
Paste
Operating Temperature Range
-40 → +150 °C
Product details
Dow Corning Marine
High grade Marine silicone sealant for creating watertight cosmetic seals
Suitable for applications above and below waterline
Appllications include sealing around portholes and hatches, sealing trunking or locking nuts and bolts against vibration
Quick skin, tack free and cure characteristics
Unrivalled adhesion to porous and non porous substrates
Excellent weathering characteristics including fresh/salt water, UV and Ozone
Good temperature accommodation -55°C to 150°C
Highly flexible and abrasion resistant
Standards
Manufactured under ISO9001