Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dow Corning Geobond Marine White Sealant Paste 310 ml Cartridge

RS Stock No.: 561-160Brand: Dow CorningManufacturers Part No.: 2939193
brand-logo
View all in Sealants

Technical documents

Specifications

Colour

White

Sealant Type

Silicone Sealant

Application

Sealing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Food Processing Safe

No

Chemical Type

Acetoxy

Physical Properties

Non-Flammable

Trade Name

Geobond Marine

Cure Time

24 (3 mm h @ 23 °C)

Product Form

Paste

Operating Temperature Range

-40 → +150 °C

Country of Origin

Belgium

Product details

Sealant & Wipes

Dow Corning Marine Silicone

High grade Marine silicone sealant for creating watertight cosmetic seals
Suitable for applications above and below waterline
Quick skin, tack free and cure characteristics
Unrivalled adhesion to porous and non porous substrates
Excellent weathering characteristics including fresh/salt water, UV and Ozone
Highly flexible and abrasion resistant
-40°C to +150°C

Marine Sealants - Geocel

Stock information temporarily unavailable.

P.O.A.

Dow Corning Geobond Marine White Sealant Paste 310 ml Cartridge

P.O.A.

Dow Corning Geobond Marine White Sealant Paste 310 ml Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Colour

White

Sealant Type

Silicone Sealant

Application

Sealing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Food Processing Safe

No

Chemical Type

Acetoxy

Physical Properties

Non-Flammable

Trade Name

Geobond Marine

Cure Time

24 (3 mm h @ 23 °C)

Product Form

Paste

Operating Temperature Range

-40 → +150 °C

Country of Origin

Belgium

Product details

Sealant & Wipes

Dow Corning Marine Silicone

High grade Marine silicone sealant for creating watertight cosmetic seals
Suitable for applications above and below waterline
Quick skin, tack free and cure characteristics
Unrivalled adhesion to porous and non porous substrates
Excellent weathering characteristics including fresh/salt water, UV and Ozone
Highly flexible and abrasion resistant
-40°C to +150°C

Marine Sealants - Geocel