INVENSYS CLIMATE CONTROLS Chrome Plated Brass 1/2 in BSP to 1/2 in BSP Thermostatic Radiator Valve

RS Stock No.: 312-1756Brand: DraytonManufacturers Part No.: 07 15 092
brand-logo
View all in Radiator Valves

Technical documents

Specifications

Brand

Drayton

Connection 1

1/2 in BSP

Connection 2

1/2 in BSP

Valve Type

Thermostatic

Body Material

Chrome Plated Brass

Maximum Working Pressure

10 bar

Connection Size 1

1/2in

Connection Size 2

1/2in

Maximum Set Temperature

+30°C

Minimum Set Temperature

+10°C

Thread Standard or Connection Type 1

BSP

Thread Standard or Connection Type 2

BSP

Temperature Setting Range

+10 → +30 °C

Country of Origin

United Kingdom

Product details

Thermostatic Radiator Valve Bodies

For use with Drayton Sensing Heads. All in chrome plated brass
15mm angle body has bi-directional flow capability. Can be fitted to flow or return
15mm straight body and 1//2 in BSP angle body. Single direction fit to flow only

Thermostatic Radiator Valves

You may be interested in
15MM ST TRV BODY
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

INVENSYS CLIMATE CONTROLS Chrome Plated Brass 1/2 in BSP to 1/2 in BSP Thermostatic Radiator Valve

P.O.A.

INVENSYS CLIMATE CONTROLS Chrome Plated Brass 1/2 in BSP to 1/2 in BSP Thermostatic Radiator Valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
15MM ST TRV BODY
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Drayton

Connection 1

1/2 in BSP

Connection 2

1/2 in BSP

Valve Type

Thermostatic

Body Material

Chrome Plated Brass

Maximum Working Pressure

10 bar

Connection Size 1

1/2in

Connection Size 2

1/2in

Maximum Set Temperature

+30°C

Minimum Set Temperature

+10°C

Thread Standard or Connection Type 1

BSP

Thread Standard or Connection Type 2

BSP

Temperature Setting Range

+10 → +30 °C

Country of Origin

United Kingdom

Product details

Thermostatic Radiator Valve Bodies

For use with Drayton Sensing Heads. All in chrome plated brass
15mm angle body has bi-directional flow capability. Can be fitted to flow or return
15mm straight body and 1//2 in BSP angle body. Single direction fit to flow only

Thermostatic Radiator Valves

You may be interested in
15MM ST TRV BODY
P.O.A.Each (ex VAT)