Technical documents
Specifications
Brand
DraytonConnection 1
M30 x 1.5 Head
Body Material
Chrome Plated Brass & Plastic bezel
Valve Type
Thermostatic
Maximum Working Pressure
20 bar
Maximum Set Temperature
+27°C
Minimum Set Temperature
+10°C
Thread Standard or Connection Type 1
BSP
Temperature Setting Range
+10 → +27 °C
Country of Origin
United Kingdom
Product details
Thermostatic Radiator Valve Integral Sensing Head
An integral sensing head for use with individual valve bodies
For Technical Specification see TRV4 Valve
Thermostatic Radiator Valves
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
DraytonConnection 1
M30 x 1.5 Head
Body Material
Chrome Plated Brass & Plastic bezel
Valve Type
Thermostatic
Maximum Working Pressure
20 bar
Maximum Set Temperature
+27°C
Minimum Set Temperature
+10°C
Thread Standard or Connection Type 1
BSP
Temperature Setting Range
+10 → +27 °C
Country of Origin
United Kingdom
Product details
Thermostatic Radiator Valve Integral Sensing Head
An integral sensing head for use with individual valve bodies
For Technical Specification see TRV4 Valve