Dremel 502 Aluminium Oxide Flap Wheel, 28.6mm Diameter, P80 Grit, Coarse/Fine
RS Stock No.: 420-6707Brand: DremelManufacturers Part No.: 2615050232Distrelec Article No.: 11088735

Technical documents
Specifications
Brand
DremelAbrasive Material
Aluminium Oxide
Grit Size
P80
Grade
Coarse/Fine
Diameter
28.6mm
Width
30mm
Maximum Safe Speed
35000rpm
Wheel Type
Flap Wheel
Application
Sanding
Model
502
Country of Origin
Italy
Product details
Blade sharpening stones, Dremel
Used to smooth and polish flat and curvilinear surfaces
Suitable for metal, wood, rubber or plastic
RS Mini-tool Accessories Kit - Polishing & Finishing
Stock information temporarily unavailable.
P.O.A.
Dremel 502 Aluminium Oxide Flap Wheel, 28.6mm Diameter, P80 Grit, Coarse/Fine
1
P.O.A.
Dremel 502 Aluminium Oxide Flap Wheel, 28.6mm Diameter, P80 Grit, Coarse/Fine
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DremelAbrasive Material
Aluminium Oxide
Grit Size
P80
Grade
Coarse/Fine
Diameter
28.6mm
Width
30mm
Maximum Safe Speed
35000rpm
Wheel Type
Flap Wheel
Application
Sanding
Model
502
Country of Origin
Italy
Product details
Blade sharpening stones, Dremel
Used to smooth and polish flat and curvilinear surfaces
Suitable for metal, wood, rubber or plastic