Dremel EZ SpeedClic Silicon Carbide Cutting Disc, 38mm x 1mm Thick, 1 in pack

RS Stock No.: 684-2314Brand: DremelManufacturers Part No.: 2615S545JB
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

Dremel

Disc Type

Cutting Disc

Disc Diameter

38mm

Thickness

1mm

Abrasive Material

Silicon Carbide

Number in Pack

1

Maximum Safe Speed

20000rpm

Series

EZ SpeedClic

Application

Cutting

Model

SC545

Disc Shape

Round

Country of Origin

China

Product details

545 Kosočtverečný disk

An improvement to the cutting accessories category with this diamond disc.
Designed for cutting and grinding extremely hard materials, such as cement, marble, stone, porcelain and ceramic.
The diamond disc ensures precision cutting and has a long service life. It will not break and maintains its shape throughout its useful life.
Shaft Ø 3.2 mm.

Stock information temporarily unavailable.

P.O.A.

Dremel EZ SpeedClic Silicon Carbide Cutting Disc, 38mm x 1mm Thick, 1 in pack

P.O.A.

Dremel EZ SpeedClic Silicon Carbide Cutting Disc, 38mm x 1mm Thick, 1 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dremel

Disc Type

Cutting Disc

Disc Diameter

38mm

Thickness

1mm

Abrasive Material

Silicon Carbide

Number in Pack

1

Maximum Safe Speed

20000rpm

Series

EZ SpeedClic

Application

Cutting

Model

SC545

Disc Shape

Round

Country of Origin

China

Product details

545 Kosočtverečný disk

An improvement to the cutting accessories category with this diamond disc.
Designed for cutting and grinding extremely hard materials, such as cement, marble, stone, porcelain and ceramic.
The diamond disc ensures precision cutting and has a long service life. It will not break and maintains its shape throughout its useful life.
Shaft Ø 3.2 mm.