Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dremel 300 230V Miniature Rotary Tool Kit Multifunction Tool Kit, Euro Plug

RS Stock No.: 507-8351Brand: DremelManufacturers Part No.: F0130300JD
brand-logo
View all in Multitools

Technical documents

Specifications

Brand

Dremel

Plug Type

Type C - EuroPlug

Model Number

300

Speed

10000 → 33000rpm

Voltage Rating

230V

Wattage

125W

Product details

Dremel Series 300

Tools for drilling, cutting, removing, polishing and grinding
Ergonomic housing with soft grip
Powerful motor with long service life
Bearings protected against dust
Stepless on / off switch with variable speed control
Supplied in luxury carry case with attached accessory box

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dremel 300 230V Miniature Rotary Tool Kit Multifunction Tool Kit, Euro Plug

P.O.A.

Dremel 300 230V Miniature Rotary Tool Kit Multifunction Tool Kit, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dremel

Plug Type

Type C - EuroPlug

Model Number

300

Speed

10000 → 33000rpm

Voltage Rating

230V

Wattage

125W

Product details

Dremel Series 300

Tools for drilling, cutting, removing, polishing and grinding
Ergonomic housing with soft grip
Powerful motor with long service life
Bearings protected against dust
Stepless on / off switch with variable speed control
Supplied in luxury carry case with attached accessory box

You may be interested in