Technical documents
Specifications
Brand
DremelMultitool Type
Engraving Tool
Plug Type
Type C - Euro Plug
Corded/Cordless
Corded
Speed
5000 → 22000rpm
Voltage Rating
240V
Wattage
9W
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Dremel Corded Engraving Tool, Euro Plug
1
P.O.A.
Dremel Corded Engraving Tool, Euro Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DremelMultitool Type
Engraving Tool
Plug Type
Type C - Euro Plug
Corded/Cordless
Corded
Speed
5000 → 22000rpm
Voltage Rating
240V
Wattage
9W
Country of Origin
China