Druck DPI610E 0bar to 2 Bar G Pressure Calibrator

RS Stock No.: 251-9241Brand: DruckManufacturers Part No.: DPI610E-SPC-07G-UO -BO
brand-logo
View all in Pressure Calibrators

Technical documents

Specifications

Brand

Druck

Maximum Pressure Measurement

2 Bar G

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Gauge/ Pseudo Absolute

Data Logging

Yes

Model Number p

DPI610E

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3600g

Dimensions

350 x 150 x 180mm

Height

180mm

Hazardous Area Certification

ATEX, IECex, UKEX

Length

350 mm

Plug Type

USB

Width

150mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Druck DPI610E 0bar to 2 Bar G Pressure Calibrator

Calibration type

P.O.A.

Druck DPI610E 0bar to 2 Bar G Pressure Calibrator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Druck

Maximum Pressure Measurement

2 Bar G

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Gauge/ Pseudo Absolute

Data Logging

Yes

Model Number p

DPI610E

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3600g

Dimensions

350 x 150 x 180mm

Height

180mm

Hazardous Area Certification

ATEX, IECex, UKEX

Length

350 mm

Plug Type

USB

Width

150mm

Country of Origin

United Kingdom