Technical documents
Specifications
Brand
DruckMaximum Pressure Measurement
10bar
Minimum Pressure Measurement
0bar
Resolution
0.005 %
Model Number p
DPI 603
Current Loop Measurement
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Dimensions
305 x 180 x 110mm
Height
110mm
Length
305mm
Width
180mm
P.O.A.
Druck DPI 603 0bar to 10bar Pressure Calibrator
1
P.O.A.
Druck DPI 603 0bar to 10bar Pressure Calibrator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DruckMaximum Pressure Measurement
10bar
Minimum Pressure Measurement
0bar
Resolution
0.005 %
Model Number p
DPI 603
Current Loop Measurement
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Dimensions
305 x 180 x 110mm
Height
110mm
Length
305mm
Width
180mm