Druck DPI 800 0bar to 2bar Pressure Calibrator

RS Stock No.: 465-7694Brand: DruckManufacturers Part No.: I800S-1-465-7694
brand-logo
View all in Pressure Calibrators

Technical documents

Specifications

Brand

Druck

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Absolute

Model Number p

DPI 800

Data Logging

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

500g

Dimensions

180 x 85 x 50mm

Height

50mm

Length

180mm

Width

85mm

Country of Origin

United Kingdom

Product details

Druck Pressure Indicator - DPI 800

Forming part of Druck's DPI 800 series, this pressure indicator is ideal for use within test and calibration applications. The DPI 800 features a complete range of advanced, robust and simple to use hand-held pressure indicators and loop calibrator instruments. Providing users with an ideal pressure measurement tool for applications involving pressure testing, maintenance testing, transmitter calibration, loop set-up and diagnostics as well as switch verification.

Features & Benefits

• All-inclusive accuracy - can be relied on year in year out, regardless of the tough environmental conditions
• Dual sensor configuration - features an extended measurement range and simultaneous two-channel reading
• Stainless steel sensor construction - available for compatibility with a wide range of fluids and gases
• Programmable leak test - this function reports the pressure drop and leak rate
• Advanced features - hold, maximum/minimum/average, alarm and tare facilitate troubleshooting
• Cost-effective because of the advanced features and technical innovations addressing more applications in a significantly less amount of time whilst delivering reliable and trustworthy results
• Plug/Play connector for IDOS Universal Measurement Modules
• Pressure ranges - 10 in H2O to 10,000 psi (25 mbar to 700 bar) including vacuum options
• Graphic LCD display with backlight - resolution 99999
• Easy to use menu-driven interface
• Operating temperature is 14°F to 122°F (-10°C to 50°C) and the storage temperature is -4°F to 158°F (-20°C to 70°C)
• Convenient, one-handed operation - offering ease of portability
• Though the secure grip will reduce accidents, the pressure calibrator is elastomer protected and impact resistant
• Robust and weatherproof
• Up to 0.01%FS Accuracy
• mA measure, switch test and 24V loop power
• HART loop resistor
• Ideal for test/calibration of many popular process parameters

Did you know?

The DPI 800 has no electrical Loop calibration functionality

What's included with the kit?

• 3 AA alkaline batteries
• Calibration certificate
• User guide
• Set of electrical test leads
• Pressure indicator

Stock information temporarily unavailable.

P.O.A.

Druck DPI 800 0bar to 2bar Pressure Calibrator

Calibration type

P.O.A.

Druck DPI 800 0bar to 2bar Pressure Calibrator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Druck

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Absolute

Model Number p

DPI 800

Data Logging

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

500g

Dimensions

180 x 85 x 50mm

Height

50mm

Length

180mm

Width

85mm

Country of Origin

United Kingdom

Product details

Druck Pressure Indicator - DPI 800

Forming part of Druck's DPI 800 series, this pressure indicator is ideal for use within test and calibration applications. The DPI 800 features a complete range of advanced, robust and simple to use hand-held pressure indicators and loop calibrator instruments. Providing users with an ideal pressure measurement tool for applications involving pressure testing, maintenance testing, transmitter calibration, loop set-up and diagnostics as well as switch verification.

Features & Benefits

• All-inclusive accuracy - can be relied on year in year out, regardless of the tough environmental conditions
• Dual sensor configuration - features an extended measurement range and simultaneous two-channel reading
• Stainless steel sensor construction - available for compatibility with a wide range of fluids and gases
• Programmable leak test - this function reports the pressure drop and leak rate
• Advanced features - hold, maximum/minimum/average, alarm and tare facilitate troubleshooting
• Cost-effective because of the advanced features and technical innovations addressing more applications in a significantly less amount of time whilst delivering reliable and trustworthy results
• Plug/Play connector for IDOS Universal Measurement Modules
• Pressure ranges - 10 in H2O to 10,000 psi (25 mbar to 700 bar) including vacuum options
• Graphic LCD display with backlight - resolution 99999
• Easy to use menu-driven interface
• Operating temperature is 14°F to 122°F (-10°C to 50°C) and the storage temperature is -4°F to 158°F (-20°C to 70°C)
• Convenient, one-handed operation - offering ease of portability
• Though the secure grip will reduce accidents, the pressure calibrator is elastomer protected and impact resistant
• Robust and weatherproof
• Up to 0.01%FS Accuracy
• mA measure, switch test and 24V loop power
• HART loop resistor
• Ideal for test/calibration of many popular process parameters

Did you know?

The DPI 800 has no electrical Loop calibration functionality

What's included with the kit?

• 3 AA alkaline batteries
• Calibration certificate
• User guide
• Set of electrical test leads
• Pressure indicator