Druck PV 622-4685 0 → 100 bar Pressure Station, For Use With DPI 620 Series

RS Stock No.: 541-154Brand: DruckManufacturers Part No.: PV 622
brand-logo

Technical documents

Specifications

Brand

Druck

Accessory Type

Pressure Station

For Use With

DPI 620 Series

Pressure Range

0 → 100 bar

Series

PV 620 IS

Country of Origin

China

Product details

Druck Pressure Generation Stations

Forming part of the DPI 620 series, Druck's pressure generation stations are an essential part of the advanced modular calibration and HART communication system. If pressure generation is required the calibrator and pressure module can be attached to one of Druck's pressure generation stations, to form a fully-integrated pressure calibrator, of unparalleled performance.

Features & Benefits

• Easy generation of pneumatic pressure
• Works as a standalone product or also in a combination with Druck's DPI 620/IS calibrator
• Fast pressure generation
• Suitable for pressures from 95% vacuum
• Quick-fit pressure connection system that requires no tools or sealing tape

Did you know?

The "IS" in the name or MPN of a pressure generation station stands for "intrinsically safe", if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration. If the pressure generation station you are purchasing is intrinsically safe, please note that it will only be compatible with other Druck intrinsically safe products. Druck's intrinsically safe pressure generation stations are ATEX and IEC approved.

Stock information temporarily unavailable.

P.O.A.

Druck PV 622-4685 0 → 100 bar Pressure Station, For Use With DPI 620 Series

P.O.A.

Druck PV 622-4685 0 → 100 bar Pressure Station, For Use With DPI 620 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Druck

Accessory Type

Pressure Station

For Use With

DPI 620 Series

Pressure Range

0 → 100 bar

Series

PV 620 IS

Country of Origin

China

Product details

Druck Pressure Generation Stations

Forming part of the DPI 620 series, Druck's pressure generation stations are an essential part of the advanced modular calibration and HART communication system. If pressure generation is required the calibrator and pressure module can be attached to one of Druck's pressure generation stations, to form a fully-integrated pressure calibrator, of unparalleled performance.

Features & Benefits

• Easy generation of pneumatic pressure
• Works as a standalone product or also in a combination with Druck's DPI 620/IS calibrator
• Fast pressure generation
• Suitable for pressures from 95% vacuum
• Quick-fit pressure connection system that requires no tools or sealing tape

Did you know?

The "IS" in the name or MPN of a pressure generation station stands for "intrinsically safe", if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration. If the pressure generation station you are purchasing is intrinsically safe, please note that it will only be compatible with other Druck intrinsically safe products. Druck's intrinsically safe pressure generation stations are ATEX and IEC approved.