Technical documents
Specifications
Brand
DruckAccessory Type
Pressure Pump
For Use With
DPI 620 Series
Pressure Range
0 → 1000 bar
Series
PV 620 IS
Product details
Druck Pressure Generation Stations
Forming part of the DPI 620 series, Druck's pressure generation stations are an essential part of the advanced modular calibration and HART communication system. If pressure generation is required the calibrator and pressure module can be attached to one of Druck's pressure generation stations, to form a fully-integrated pressure calibrator, of unparalleled performance.
Features & Benefits
Easy generation of pneumatic pressure
Works as a standalone product or also in a combination with Druck's DPI 620/IS calibrator
Fast pressure generation
Suitable for pressures from 95% vacuum
Quick-fit pressure connection system that requires no tools or sealing tape
Did you know?
The "IS" in the name or MPN of a pressure generation station stands for "intrinsically safe", if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration. If the pressure generation station you are purchasing is intrinsically safe, please note that it will only be compatible with other Druck intrinsically safe products. Druck's intrinsically safe pressure generation stations are ATEX and IEC approved.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DruckAccessory Type
Pressure Pump
For Use With
DPI 620 Series
Pressure Range
0 → 1000 bar
Series
PV 620 IS
Product details
Druck Pressure Generation Stations
Forming part of the DPI 620 series, Druck's pressure generation stations are an essential part of the advanced modular calibration and HART communication system. If pressure generation is required the calibrator and pressure module can be attached to one of Druck's pressure generation stations, to form a fully-integrated pressure calibrator, of unparalleled performance.
Features & Benefits
Easy generation of pneumatic pressure
Works as a standalone product or also in a combination with Druck's DPI 620/IS calibrator
Fast pressure generation
Suitable for pressures from 95% vacuum
Quick-fit pressure connection system that requires no tools or sealing tape
Did you know?
The "IS" in the name or MPN of a pressure generation station stands for "intrinsically safe", if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration. If the pressure generation station you are purchasing is intrinsically safe, please note that it will only be compatible with other Druck intrinsically safe products. Druck's intrinsically safe pressure generation stations are ATEX and IEC approved.