Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Druck Pressure Sensor, -1bar Min, 1.6bar Max, Analogue Output, Absolute, Gauge Reading

RS Stock No.: 313-4156Brand: DruckManufacturers Part No.: X1400-06C-2480
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Druck

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1.6bar

Accuracy

±0.15 %

Output Type

Analogue

Media Measured

Fluid

Analogue Output

4 → 20 mA

Supply Voltage

9 → 28 V dc

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

P.O.A.

Druck Pressure Sensor, -1bar Min, 1.6bar Max, Analogue Output, Absolute, Gauge Reading

P.O.A.

Druck Pressure Sensor, -1bar Min, 1.6bar Max, Analogue Output, Absolute, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Druck

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1.6bar

Accuracy

±0.15 %

Output Type

Analogue

Media Measured

Fluid

Analogue Output

4 → 20 mA

Supply Voltage

9 → 28 V dc

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C