DSG-Canusa Heat Shrink Tubing, Red 12.7mm Sleeve Dia. x 5m Length 2:1 Ratio, DERAY-H Series
RS Stock No.: 288-7449Brand: DSG-CanusaManufacturers Part No.: DERAY-HANDY-BOX 1/2 REDDistrelec Article No.: 15507514
Technical documents
Specifications
Brand
DSG-CanusaSleeve Diameter
12.7mm
Colour
Red
Shrunk Diameter
6.4mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
5m
Halogen Free
No
Series
DERAY-H
Distrelec Product Id
15507514
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
DSG-Canusa Heat Shrink Tubing, Red 12.7mm Sleeve Dia. x 5m Length 2:1 Ratio, DERAY-H Series
1
P.O.A.
DSG-Canusa Heat Shrink Tubing, Red 12.7mm Sleeve Dia. x 5m Length 2:1 Ratio, DERAY-H Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DSG-CanusaSleeve Diameter
12.7mm
Colour
Red
Shrunk Diameter
6.4mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
5m
Halogen Free
No
Series
DERAY-H
Distrelec Product Id
15507514
Country of Origin
Poland