Technical documents
Specifications
Brand
DTSType
Bulkhead
Temperature Classification
T1, T2, T3, T4, T5
Wattage
400 W
Lamp Type
Floodlight
Anti-corrosive
Yes
Individual Lamp Wattage
400W
Number of Lamps
1
Hazardous Area Certification
ATEX
Country of Origin
France
Product details
Ex de XF Floodlight
The XF Series of hazardous area Ex d Floodlight fitting from DTS has a robust design and is ideal for many hazardous areas, whether it is oil, gas or marine. The XF ATEX Floodlights come with a variety of fixings, allowing them to be mounted onto many types of structures, including poles. This range of floodlights is available with a choice of HP Sodium or Metal Halide lamps.
Floodlight with galvanised steel flat mounting bracket
Compact, lightweight and robust
Ferromagnetic ballast 220 V 60 Hz
Manufactured to be Ex d but has Ex e integral junction box for easy installation
Excellent photometric properties, wide or narrow beam
Internationally recognised
Supplied with lamp installed and cable gland
Supplied with
Lamp installed, one nickel-plated brass M20 stopping plug and one cable gland M20 for non armoured cable (10-16mm)
Approvals
LCIE 00 ATEX 6019X
IECEx LCI 11-0062X
Ex II 2 G
Ex de IIB T3 Gb for ≤ -20°C to ≤ +40°C
Ex de IIB T2 Gb for ≤ -20°C to ≤ +60°C
IEC 60529 (2001) IP66
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DTSType
Bulkhead
Temperature Classification
T1, T2, T3, T4, T5
Wattage
400 W
Lamp Type
Floodlight
Anti-corrosive
Yes
Individual Lamp Wattage
400W
Number of Lamps
1
Hazardous Area Certification
ATEX
Country of Origin
France
Product details
Ex de XF Floodlight
The XF Series of hazardous area Ex d Floodlight fitting from DTS has a robust design and is ideal for many hazardous areas, whether it is oil, gas or marine. The XF ATEX Floodlights come with a variety of fixings, allowing them to be mounted onto many types of structures, including poles. This range of floodlights is available with a choice of HP Sodium or Metal Halide lamps.
Floodlight with galvanised steel flat mounting bracket
Compact, lightweight and robust
Ferromagnetic ballast 220 V 60 Hz
Manufactured to be Ex d but has Ex e integral junction box for easy installation
Excellent photometric properties, wide or narrow beam
Internationally recognised
Supplied with lamp installed and cable gland
Supplied with
Lamp installed, one nickel-plated brass M20 stopping plug and one cable gland M20 for non armoured cable (10-16mm)
Approvals
LCIE 00 ATEX 6019X
IECEx LCI 11-0062X
Ex II 2 G
Ex de IIB T3 Gb for ≤ -20°C to ≤ +40°C
Ex de IIB T2 Gb for ≤ -20°C to ≤ +60°C
IEC 60529 (2001) IP66