Ducati Energia 4.16.10 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 60μF, Plug In

RS Stock No.: 135-3581Brand: Ducati EnergiaManufacturers Part No.: 4.16.10.61.14
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

60µF

Voltage

400 → 500V ac

Mounting Type

Plug In

Tolerance

±5%

Series

4.16.10

Lead Length

2.8mm

Height

117mm

Dimensions

50 x 117mm

Dielectric

Polypropylene

Terminal Type

Faston

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Dissipation Factor

<20%

Country of Origin

Italy

Product details

4.16.10/15/17/87 Series

These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element.

Plastic case with stud
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk

Voltage for 4.16.10 Series:
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20

Voltage for 4.16.15 Series:
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Voltage for 4.16.87 Series:
450 V - 10000h cl. B - 25/85/21

Voltage for 4.16.17 Series:
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Standards

VDE 560-8, CEI 33-3, SEV 1029

Stock information temporarily unavailable.

P.O.A.

Ducati Energia 4.16.10 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 60μF, Plug In

P.O.A.

Ducati Energia 4.16.10 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 60μF, Plug In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

60µF

Voltage

400 → 500V ac

Mounting Type

Plug In

Tolerance

±5%

Series

4.16.10

Lead Length

2.8mm

Height

117mm

Dimensions

50 x 117mm

Dielectric

Polypropylene

Terminal Type

Faston

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Dissipation Factor

<20%

Country of Origin

Italy

Product details

4.16.10/15/17/87 Series

These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element.

Plastic case with stud
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk

Voltage for 4.16.10 Series:
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20

Voltage for 4.16.15 Series:
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Voltage for 4.16.87 Series:
450 V - 10000h cl. B - 25/85/21

Voltage for 4.16.17 Series:
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Standards

VDE 560-8, CEI 33-3, SEV 1029