DUCK TAPE Duck Tape 211115 Duct Tape, 50m x 50mm, Silver, Gloss Finish
Technical documents
Specifications
Brand
DUCK TAPEColour
Silver
Tape Type
Duct Tape
Width
50mm
Length
50m
Backing Material
Cloth
Thickness
0.17mm
Finish
Gloss
Trade Name
Duck Tape
Model Number
211115
Stock information temporarily unavailable.
P.O.A.
DUCK TAPE Duck Tape 211115 Duct Tape, 50m x 50mm, Silver, Gloss Finish
1
P.O.A.
DUCK TAPE Duck Tape 211115 Duct Tape, 50m x 50mm, Silver, Gloss Finish
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DUCK TAPEColour
Silver
Tape Type
Duct Tape
Width
50mm
Length
50m
Backing Material
Cloth
Thickness
0.17mm
Finish
Gloss
Trade Name
Duck Tape
Model Number
211115