DUCK TAPE Clear Packing Tape, 25m x 50mm
Technical documents
Specifications
Brand
DUCK TAPEBacking Material
PP
Width
50mm
Length
25m
Thickness
0.06mm
Colour
Clear
Model Number
224499
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
DUCK TAPE Clear Packing Tape, 25m x 50mm
1
P.O.A.
DUCK TAPE Clear Packing Tape, 25m x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DUCK TAPEBacking Material
PP
Width
50mm
Length
25m
Thickness
0.06mm
Colour
Clear
Model Number
224499
Country of Origin
Germany