DUCK TAPE Brown Packing Tape, 25m x 50mm
Technical documents
Specifications
Brand
DUCK TAPEBacking Material
PP
Width
50mm
Length
25m
Thickness
0.06mm
Colour
Brown
Model Number
224530
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
DUCK TAPE Brown Packing Tape, 25m x 50mm
1
P.O.A.
DUCK TAPE Brown Packing Tape, 25m x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DUCK TAPEBacking Material
PP
Width
50mm
Length
25m
Thickness
0.06mm
Colour
Brown
Model Number
224530
Country of Origin
Germany