Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DUCK TAPE Duck Tape 232153 Duct Tape, 25m x 50mm, Silver, Gloss Finish

RS Stock No.: 238-5574Brand: DUCK TAPEManufacturers Part No.: 232153
View all in Duct Tapes

Technical documents

Specifications

Colour

Silver

Tape Type

Duct Tape

Width

50mm

Length

25m

Backing Material

PE Cloth

Thickness

0.23mm

Finish

Gloss

Trade Name

Duck Tape

Model Number

232153

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DUCK TAPE Duck Tape 232153 Duct Tape, 25m x 50mm, Silver, Gloss Finish

P.O.A.

DUCK TAPE Duck Tape 232153 Duct Tape, 25m x 50mm, Silver, Gloss Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Silver

Tape Type

Duct Tape

Width

50mm

Length

25m

Backing Material

PE Cloth

Thickness

0.23mm

Finish

Gloss

Trade Name

Duck Tape

Model Number

232153

Country of Origin

China