Technical documents
Specifications
Brand
DunlopGender
Unisex
Shoe Size EU
35
Shoe Size UK
3
Colour
Blue
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S4
Anti-Slip
Yes
Sole Material
Polyurethane
Slip Resistance Rating
SRC
Upper Material
Polyurethane
Country of Origin
Belgium
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DunlopGender
Unisex
Shoe Size EU
35
Shoe Size UK
3
Colour
Blue
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S4
Anti-Slip
Yes
Sole Material
Polyurethane
Slip Resistance Rating
SRC
Upper Material
Polyurethane
Country of Origin
Belgium