Durable Magnetic Blue 150 x 67mm Metal Logistic pockets, 83mm Height, 163mm Width

RS Stock No.: 234-8481Brand: DurableManufacturers Part No.: 174207
brand-logo
View all in Notice Boards

Technical documents

Specifications

Brand

Durable

Notice Board Type

Logistic pockets

Surface Type

Metal

Surface Colour

Transparent

Magnetic/Non-Magnetic

Magnetic

Combination White Board

Yes

Frame Material

PP

Height

83mm

Width

163mm

Colour

Blue

Document Size

150 x 67mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Durable Magnetic Blue 150 x 67mm Metal Logistic pockets, 83mm Height, 163mm Width

P.O.A.

Each (In a Pack of 50) (ex VAT)

Durable Magnetic Blue 150 x 67mm Metal Logistic pockets, 83mm Height, 163mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Durable

Notice Board Type

Logistic pockets

Surface Type

Metal

Surface Colour

Transparent

Magnetic/Non-Magnetic

Magnetic

Combination White Board

Yes

Frame Material

PP

Height

83mm

Width

163mm

Colour

Blue

Document Size

150 x 67mm

Country of Origin

Germany