Durable Blue A6 Smooth and rigid Logistic pockets, 83mm Height, 163mm Width

RS Stock No.: 234-8490Brand: DurableManufacturers Part No.: 176307
brand-logo
View all in Notice Boards

Technical documents

Specifications

Brand

Durable

Notice Board Type

Logistic pockets

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

PP

Height

83mm

Width

163mm

Colour

Blue

Document Size

A6

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Durable Blue A6 Smooth and rigid Logistic pockets, 83mm Height, 163mm Width

P.O.A.

Each (In a Pack of 50) (ex VAT)

Durable Blue A6 Smooth and rigid Logistic pockets, 83mm Height, 163mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Durable

Notice Board Type

Logistic pockets

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

PP

Height

83mm

Width

163mm

Colour

Blue

Document Size

A6

Country of Origin

Germany