Durable Safe 30L Grey flame extinguishing Steel Waste Bin

RS Stock No.: 234-8512Brand: DurableManufacturers Part No.: 330610
brand-logo
View all in Waste Bins & Recycling Bins

Technical documents

Specifications

Brand

Durable

Capacity

30L

Colour

Grey

Material

Steel

Trade Name

Safe

Fire Retardant

Yes

Depth

492mm

Lid

Yes

Lid Type

flame extinguishing

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Durable Safe 30L Grey flame extinguishing Steel Waste Bin

P.O.A.

Durable Safe 30L Grey flame extinguishing Steel Waste Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Durable

Capacity

30L

Colour

Grey

Material

Steel

Trade Name

Safe

Fire Retardant

Yes

Depth

492mm

Lid

Yes

Lid Type

flame extinguishing

Country of Origin

Netherlands