Technical documents
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Type
Smooth - rigid and glazed
Surface Colour
White
Enclosed Case
No
Magnetic/Non-Magnetic
Non-magnetic
Height
240mm
Width
179mm
Colour
Silver
Document Size
148 x 210mm
Series
DURAPRINT
Country of Origin
China
P.O.A.
Durable DURAPRINT Silver 148 x 210mm Smooth - rigid and glazed Information Frame, 240mm Height, 179mm Width
1
P.O.A.
Durable DURAPRINT Silver 148 x 210mm Smooth - rigid and glazed Information Frame, 240mm Height, 179mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Type
Smooth - rigid and glazed
Surface Colour
White
Enclosed Case
No
Magnetic/Non-Magnetic
Non-magnetic
Height
240mm
Width
179mm
Colour
Silver
Document Size
148 x 210mm
Series
DURAPRINT
Country of Origin
China