Durable DURAFRAME® Black A5 PVC Information Frame, 176mm Height, 236mm Width

RS Stock No.: 732-0187Brand: DurableManufacturers Part No.: 4871-01
brand-logo
View all in Notice Boards

Technical documents

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

PVC

Height

176mm

Width

236mm

Colour

Black

Document Size

A5

Series

DURAFRAME®

Country of Origin

Poland

Product details

Information Frame

Ideal for creating an information point. This display panel system will keep your document clean and available for everyone.

Adhesive display document
Format DIN
Coloured outline
Easy to use
Adhesive to any surface

Notice Boards

All the notice boards can be wall mounted.

Stock information temporarily unavailable.

P.O.A.

Durable DURAFRAME® Black A5 PVC Information Frame, 176mm Height, 236mm Width

P.O.A.

Durable DURAFRAME® Black A5 PVC Information Frame, 176mm Height, 236mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

PVC

Height

176mm

Width

236mm

Colour

Black

Document Size

A5

Series

DURAFRAME®

Country of Origin

Poland

Product details

Information Frame

Ideal for creating an information point. This display panel system will keep your document clean and available for everyone.

Adhesive display document
Format DIN
Coloured outline
Easy to use
Adhesive to any surface

Notice Boards

All the notice boards can be wall mounted.