Technical documents
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Type
Smooth and rigid
Surface Colour
Transparent
Magnetic/Non-Magnetic
Non-magnetic
Combination White Board
No
Frame Material
PVC
Height
375mm
Width
236mm
Colour
Black/Yellow
Document Size
A4
Series
DURAFRAME® SECURITY
Country of Origin
Poland
P.O.A.
Each (In a Pack of 2) (ex VAT)
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Type
Smooth and rigid
Surface Colour
Transparent
Magnetic/Non-Magnetic
Non-magnetic
Combination White Board
No
Frame Material
PVC
Height
375mm
Width
236mm
Colour
Black/Yellow
Document Size
A4
Series
DURAFRAME® SECURITY
Country of Origin
Poland