Durable DURAFRAME® SECURITY Red/White A4 Smooth and rigid Information Frame, 375mm Height, 236mm Width

RS Stock No.: 234-8536Brand: DurableManufacturers Part No.: 4944132
brand-logo
View all in Notice Boards

Technical documents

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

PVC

Height

375mm

Width

236mm

Colour

Red/White

Document Size

A4

Series

DURAFRAME® SECURITY

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Durable DURAFRAME® SECURITY Red/White A4 Smooth and rigid Information Frame, 375mm Height, 236mm Width

P.O.A.

Each (In a Pack of 2) (ex VAT)

Durable DURAFRAME® SECURITY Red/White A4 Smooth and rigid Information Frame, 375mm Height, 236mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

PVC

Height

375mm

Width

236mm

Colour

Red/White

Document Size

A4

Series

DURAFRAME® SECURITY

Country of Origin

Poland