Technical documents
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Type
Metal
Surface Colour
Transparent
Magnetic/Non-Magnetic
Magnetic
Combination White Board
Yes
Frame Material
PP
Height
323mm
Width
236mm
Colour
Red/White
Document Size
A4
Series
DURAFRAME® MAGNETIC SECURITY
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Durable MagneticDURAFRAME® MAGNETIC SECURITY A4 Metal Information Frame, 323mm Height, 236mm Width
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Durable MagneticDURAFRAME® MAGNETIC SECURITY A4 Metal Information Frame, 323mm Height, 236mm Width
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Type
Metal
Surface Colour
Transparent
Magnetic/Non-Magnetic
Magnetic
Combination White Board
Yes
Frame Material
PP
Height
323mm
Width
236mm
Colour
Red/White
Document Size
A4
Series
DURAFRAME® MAGNETIC SECURITY
Country of Origin
Poland