Technical documents
Specifications
Brand
DuracellCapacity
2.45Ah
Number of Batteries Supplied
4
Chemistry
NiMH
Size
AA
Nominal Voltage
1.2V
Operating Temperature Range
-20 → +50°C
Terminal Type
Standard
Stock information temporarily unavailable.
P.O.A.
Duracell AA NiMH Rechargeable AA Battery, 2.45Ah, 1.2V - Pack of 4
4
P.O.A.
Duracell AA NiMH Rechargeable AA Battery, 2.45Ah, 1.2V - Pack of 4
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
4 - 20 | P.O.A. |
24 - 44 | P.O.A. |
48 - 96 | P.O.A. |
100 - 236 | P.O.A. |
240+ | P.O.A. |
Technical documents
Specifications
Brand
DuracellCapacity
2.45Ah
Number of Batteries Supplied
4
Chemistry
NiMH
Size
AA
Nominal Voltage
1.2V
Operating Temperature Range
-20 → +50°C
Terminal Type
Standard