Duracell AA NiMH Rechargeable AA Battery, 1.7Ah, 1.2V - Pack of 4

RS Stock No.: 526-6722Brand: DuracellManufacturers Part No.: 15074739
brand-logo
View all in AA Rechargeable Batteries

Technical documents

Specifications

Capacity

1.7Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +50°C

Terminal Type

Standard

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Duracell AA NiMH Rechargeable AA Battery, 1.7Ah, 1.2V - Pack of 4

P.O.A.

Duracell AA NiMH Rechargeable AA Battery, 1.7Ah, 1.2V - Pack of 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
4 - 20P.O.A.
24 - 44P.O.A.
48 - 96P.O.A.
100 - 236P.O.A.
240+P.O.A.
You may be interested in

Technical documents

Specifications

Capacity

1.7Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +50°C

Terminal Type

Standard

You may be interested in