Technical documents
Specifications
Brand
DuracellCapacity
1Ah
Terminal Type
Standard
Nominal Voltage
1.2V
Size
AAA
Chemistry
NiMH
Operating Temperature Range
-20 → +50°C
Stock information temporarily unavailable.
P.O.A.
Duracell NiMH Rechargeable AAA Battery, 1Ah, 1.2V
4
P.O.A.
Duracell NiMH Rechargeable AAA Battery, 1Ah, 1.2V
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
4 - 20 | P.O.A. |
24 - 44 | P.O.A. |
48 - 96 | P.O.A. |
100 - 236 | P.O.A. |
240+ | P.O.A. |
Technical documents
Specifications
Brand
DuracellCapacity
1Ah
Terminal Type
Standard
Nominal Voltage
1.2V
Size
AAA
Chemistry
NiMH
Operating Temperature Range
-20 → +50°C