Duracell PR41 Button Batteries, 1.4V, 7.9mm Diameter, 6 Pack

RS Stock No.: 798-9395Brand: Duracell
brand-logo
View all in Button Batteries

Technical documents

Specifications

Size

PR41

Chemistry

Zinc Air

Nominal Voltage

1.4V

Capacity

175mAh

Terminal Type

Standard

Diameter

7.9mm

Dimensions

7.9 x 3.6mm

Number of Batteries Supplied

6

Pack Quantity

6

Series

LR

Model Number

PR41

Product details

Duracell Hearing Aid Button Batteries with Easy-Tab

From Duracell, this range of button batteries (sometimes called coin batteries or coin cells) have been specifically designed for use in hearing aids. They are fitted with an EasyTab which makes it incredibly easy to hold, remove and replace the button battery within your devices. The EasyTab is colour coded making it even easier to find the right size coin battery for your hearing aid.

Features and benefits:

• These batteries are long lasting with an excellent lifespan. The packaging utilises Duracell’s Power Preserve Technology to guarantee safe storage with no loss of power for four years.
• This range of coin cells has lightweight and easy to open packaging.
• The EasyTab is extra-long, making it easier to install.
• Ease-of-Use commendation from the Arthritis Foundation®
• Duracell is the No.1 trusted brand of doctors & pharmacists

Warning

Keep button batteries out of the reach of children. Consult a doctor immediately if ingested.

You may be interested in
RS PRO PR41 Button Batteries, 1.4V, 7.9mm Diameter
P.O.A.Each (In a Pack of 6) (ex VAT)
RS PRO PR70 Button Batteries, 1.4V, 5.8mm Diameter
P.O.A.Each (In a Pack of 6) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Duracell PR41 Button Batteries, 1.4V, 7.9mm Diameter, 6 Pack

P.O.A.

Duracell PR41 Button Batteries, 1.4V, 7.9mm Diameter, 6 Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PR41 Button Batteries, 1.4V, 7.9mm Diameter
P.O.A.Each (In a Pack of 6) (ex VAT)
RS PRO PR70 Button Batteries, 1.4V, 5.8mm Diameter
P.O.A.Each (In a Pack of 6) (ex VAT)

Technical documents

Specifications

Size

PR41

Chemistry

Zinc Air

Nominal Voltage

1.4V

Capacity

175mAh

Terminal Type

Standard

Diameter

7.9mm

Dimensions

7.9 x 3.6mm

Number of Batteries Supplied

6

Pack Quantity

6

Series

LR

Model Number

PR41

Product details

Duracell Hearing Aid Button Batteries with Easy-Tab

From Duracell, this range of button batteries (sometimes called coin batteries or coin cells) have been specifically designed for use in hearing aids. They are fitted with an EasyTab which makes it incredibly easy to hold, remove and replace the button battery within your devices. The EasyTab is colour coded making it even easier to find the right size coin battery for your hearing aid.

Features and benefits:

• These batteries are long lasting with an excellent lifespan. The packaging utilises Duracell’s Power Preserve Technology to guarantee safe storage with no loss of power for four years.
• This range of coin cells has lightweight and easy to open packaging.
• The EasyTab is extra-long, making it easier to install.
• Ease-of-Use commendation from the Arthritis Foundation®
• Duracell is the No.1 trusted brand of doctors & pharmacists

Warning

Keep button batteries out of the reach of children. Consult a doctor immediately if ingested.

You may be interested in
RS PRO PR41 Button Batteries, 1.4V, 7.9mm Diameter
P.O.A.Each (In a Pack of 6) (ex VAT)
RS PRO PR70 Button Batteries, 1.4V, 5.8mm Diameter
P.O.A.Each (In a Pack of 6) (ex VAT)